CR321 Plain

537-CR321PLAIN
CR321 Plain

Mfr.:

Description:
Racks & Rack Cabinet Accessories Crown Royal Chassis D W H 3.25 x 2.125 x 1.625

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,71 € 16,71 €
14,42 € 72,10 €
13,57 € 135,70 €
12,72 € 318,00 €
11,87 € 593,50 €
11,66 € 1.166,00 €
11,45 € 2.290,00 €

Product Attribute Attribute Value Select Attribute
LMB/Heeger
Product Category: Racks & Rack Cabinet Accessories
Brand: LMB / Heeger
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Stock will not be replenished once depleted as Mouser is no longer authorized to support this supplier. Please contact your Technical Support Representative for a possible alternate.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0922-7

Compliance Codes
TARIC:
8538100090
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Crown Royal Chassis

LMB / Heeger Crown Royal Chassis are constructed of 0.050 aluminum and available with a light gray bottom and a light blue or plain top. This series from LMB / Heeger is ideal for housing that requires versatility and rugged construction. These enclosures have dimensions that range from 2.25" x 1.5" x 1.375" to 12" x 2" x 1.75".