138-PTD

537-138-P
138-PTD

Mfr.:

Description:
Enclosures, Boxes & Cases BOX INTERLOCK PAINT PAINTED/GRAY

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,73 € 28,73 €
25,00 € 125,00 €
23,43 € 234,30 €
21,87 € 546,75 €
21,48 € 1.074,00 €
21,10 € 2.110,00 €
21,09 € 4.218,00 €

Product Attribute Attribute Value Select Attribute
LMB/Heeger
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Chassis
Aluminum
Natural
6.25 in
3.5 in
2.13 in
Brand: LMB / Heeger
Features: Interlocking Boxes
Housing Colour: Natural
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: 138-GREY
Unit Weight: 113,398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Stock will not be replenished once depleted as Mouser is no longer authorized to support this supplier. Please contact your Technical Support Representative for a possible alternate.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0922-7

TARIC:
8538100090
USHTS:
7616995190
ECCN:
EAR99