LTW-FC03DCD5

LITEON
859-LTW-FC03DCD5
LTW-FC03DCD5

Mfr.:

Description:
White LEDs White 0201 SMD LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.555

Stock:
7.555 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,447 € 0,45 €
0,312 € 3,12 €
0,224 € 22,40 €
0,185 € 92,50 €
0,172 € 172,00 €
Full Reel (Order in multiples of 2000)
0,161 € 322,00 €
0,151 € 604,00 €
0,139 € 1.390,00 €
0,134 € 3.216,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
0201 (0603 metric)
710 mcd
120 deg
20 mA
3.1 V
0.6 mm
0.3 mm
0.2 mm
- 20 C
+ 80 C
Yellow
LTST-FC03
Reel
Cut Tape
MouseReel
Brand: LITEON
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.