LTW-C193TS5

LITEON
859-LTW-C193TS5
LTW-C193TS5

Mfr.:

Description:
White LEDs White, InGaN 80mcd, 5mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48.870

Stock:
48.870 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,361 € 0,36 €
0,202 € 2,02 €
0,132 € 13,20 €
Full Reel (Order in multiples of 5000)
0,132 € 660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
0603 (1608 metric)
White
80 mcd
130 deg
5 mA
3.15 V
70 mW
1.6 mm
0.8 mm
0.4 mm
- 20 C
+ 80 C
Yellow
1.15 mm x 0.8 mm
Rectangular
Non-Diffused
Reel
Cut Tape
MouseReel
Brand: LITEON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 5000
Subcategory: LEDs
Type: High Power LEDs
Unit Weight: 21 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Mouser currently has mixed stock on reel quantities.

Please contact a Mouser Technical Sales Representative for
further information.

5-0417-03

This functionality requires JavaScript to be enabled.

TARIC:
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

0603 ULTRA THIN SMD LEDs

LITEON 0603 Ultra Thin LEDs are z-height measuring 0.3mm and 0.35mm and have an 0603 footprint. LiteOn's 0603 Ultra Thin LEDs are IR reflow compatible, have standard EIA tape and reel packaging, have high light output, and are energy-saving, Pb-free, and RoHS compliant. Ideal for a variety of applications, including hand-held devices, PDAs, cell phones, digital cameras, keypad backlighting, icon backlighting, computer network systems, and status indicators.