LTW-2S3D7

LITEON
859-LTW-2S3D7
LTW-2S3D7

Mfr.:

Description:
White LEDs White Clear 13Kmcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.782

Stock:
7.782 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,55 € 0,55 €
0,378 € 3,78 €
0,274 € 27,40 €
0,227 € 113,50 €
0,199 € 199,00 €
0,177 € 885,00 €
0,164 € 1.640,00 €
0,161 € 4.025,00 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: White LEDs
RoHS:  
White LEDs
Through Hole
T-1 3/4 (5 mm)
White
13000 mcd
15 deg
20 mA
3.3 V
120 mW
5.9 mm
5.9 mm
8.7 mm
- 25 C
+ 80 C
Colorless
5 mm
Dome
Water Clear
Bulk
Brand: LITEON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: White LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: High Power LEDs
Unit Weight: 377,805 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99