LTV-844

LITEON
859-LTV-844
LTV-844

Mfr.:

Description:
Transistor Output Optocouplers Optocoupler AC in 4-CHNL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28
Can Dispatch Immediately
On Order:
12.300
Expected 6/18/2026
10.000
Expected 6/19/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,33 € 1,33 €
0,80 € 8,00 €
0,642 € 64,20 €
0,554 € 277,00 €
0,536 € 536,00 €
0,522 € 1.305,00 €
0,511 € 2.555,00 €
0,459 € 4.590,00 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Transistor Output Optocouplers
RoHS:  
Through Hole
PDIP-16
4 Channel
5000 Vrms
NPN Phototransistor
20 %
300 %
50 mA
1.4 V
35 V
50 mA
200 mV
18 us
18 us
200 mW
- 30 C
+ 100 C
Tube
Brand: LITEON
Configuration: 4 Channel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Current Transfer Ratio: 20 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 25
Subcategory: Optocouplers
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
USHTS:
8541498000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99