LTV-824

LITEON
859-LTV-824
LTV-824

Mfr.:

Description:
Transistor Output Optocouplers Optocoupler AC in 2-CHNL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9.938
Expected 6/1/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,722 € 0,72 €
0,368 € 3,68 €
0,33 € 33,00 €
0,285 € 142,50 €
0,263 € 263,00 €
0,251 € 1.255,00 €
0,237 € 2.370,00 €
0,221 € 5.525,00 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Transistor Output Optocouplers
RoHS:  
Through Hole
PDIP-8
2 Channel
5000 Vrms
NPN Phototransistor
20 %
300 %
50 mA
1.4 V
35 V
50 mA
200 mV
18 us
18 us
200 mW
- 30 C
+ 100 C
Tube
Brand: LITEON
Configuration: 2 Channel
Country of Assembly: TH
Country of Diffusion: Not Available
Country of Origin: TH
Current Transfer Ratio: 20 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
USHTS:
8541498000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99