LTV-816

LITEON
859-LTV-816
LTV-816

Mfr.:

Description:
Transistor Output Optocouplers Optocoupler Phototrans

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.450

Stock:
7.450
Can Dispatch Immediately
On Order:
400
Expected 5/27/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,243 € 2,43 €
0,158 € 15,80 €
0,132 € 66,00 €
0,118 € 118,00 €
0,111 € 555,00 €
0,103 € 1.030,00 €
0,099 € 2.475,00 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Transistor Output Optocouplers
RoHS:  
Through Hole
PDIP-4
1 Channel
5000 Vrms
NPN Phototransistor
50 %
600 %
50 mA
1.4 V
80 V
50 mA
200 mV
18 us
18 us
6 V
200 mW
- 55 C
+ 110 C
Tube
Brand: LITEON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Current Transfer Ratio: 50 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
USHTS:
8541498000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99