LTV-352T

LITEON
859-LTV-352T
LTV-352T

Mfr.:

Description:
Transistor Output Optocouplers Optocoupler Photodarlington

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20.581

Stock:
20.581
Can Dispatch Immediately
On Order:
18.000
Expected 6/19/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,697 € 0,70 €
0,48 € 4,80 €
0,351 € 35,10 €
0,293 € 146,50 €
0,274 € 274,00 €
Full Reel (Order in multiples of 3000)
0,245 € 735,00 €
0,233 € 1.398,00 €
0,218 € 1.962,00 €
0,213 € 5.112,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SMD-4
1 Channel
3750 Vrms
Photodarlington
1000 %
50 mA
1.4 V
300 V
150 mA
1.2 V
300 us
100 us
6 V
170 mW
- 55 C
+ 110 C
Reel
Cut Tape
MouseReel
Brand: LITEON
Configuration: 1 Channel
Current Transfer Ratio: 1000 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
USHTS:
8541498000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optocouplers / Photocouplers

LITEON Optocouplers / Photocouplers are available in standard single, dual, and quad channels. These devices come in Dual-In Package (DIP), Small Outline Package (SOP), Shrink Small Outline Package (SSOP), and Long Small Outline Package (LSOP). The optocouplers / photocouplers are offered with transistor, triac, high speed, Darlington, IGBT drive output, and AC input configurations. These Optocouplers / Photocouplers serve various applications such as switch mode power, battery chargers, fax modems, home appliances, telecommunications, and industry controllers.

Darlington Transistor Output Photocouplers

LITEON Darlington Transistor Output Photocouplers are designed to deliver high current transfer ratios (CTR) and enhanced isolation performance for signal interfacing in industrial and consumer applications. These LITEON devices feature a high-gain Darlington phototransistor output, which allows for efficient signal amplification and reliable switching even at low input currents. With isolation voltages of 3750VRMS and 5000VRMS and CTR values ranging from 600% to over 1000%, the photocouplers are ideal for use in programmable controllers, power supplies, and data communication systems. The series also supports wide operating temperature ranges and comes in compact DIP and SOP packages, offering flexibility for various PCB layouts.