LTV-3150S

LITEON
859-LTV-3150S
LTV-3150S

Mfr.:

Description:
MOSFET Output Optocouplers 1.0A IGBT Gate Drive 8 Pin SMT Lead Opto

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 1,81 €
1,29 € 12,90 €
0,972 € 97,20 €
0,841 € 420,50 €
0,796 € 796,00 €
0,759 € 1.897,50 €
0,727 € 3.635,00 €
0,686 € 6.860,00 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: MOSFET Output Optocouplers
RoHS:  
SMD/SMT
SMD-8 Gull Wing
1 Channel
5000 Vrms
25 mA
1.37 V
295 mW
- 40 C
+ 100 C
Tube
Brand: LITEON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Fall Time: 500 ns
Product Type: MOSFET Output Optocouplers
Rise Time: 500 ns
Factory Pack Quantity: 50
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541410000
USHTS:
8541498000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99