LTV-3150-L-S

LITEON
859-LTV-3150-L-S
LTV-3150-L-S

Mfr.:

Description:
MOSFET Output Optocouplers 1.0A IGBT Gate Drive 8 Pin SMT Lead Opto

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 1,81 €
1,29 € 12,90 €
0,972 € 97,20 €
0,841 € 420,50 €
0,796 € 796,00 €
0,759 € 1.897,50 €
0,727 € 3.635,00 €
0,686 € 6.860,00 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: MOSFET Output Optocouplers
RoHS:  
SMD/SMT
SMD-8 Gull Wing
1 Channel
5000 Vrms
25 mA
1.37 V
295 mW
- 40 C
+ 100 C
Tube
Brand: LITEON
Fall Time: 500 ns
Product Type: MOSFET Output Optocouplers
Rise Time: 500 ns
Factory Pack Quantity: 50
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541410000
USHTS:
8541498000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Integrated Gate Drive Photocouplers

LITEON Integrated Gate Drive Photocouplers are ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications and inverters in power supply systems. The LITEON photocouplers contain an AlGaAs LED optically coupled to an integrated circuit with a power output stage. The LTV-155E features a high common-mode transient immunity (CMTI) of ±20kV/μs and operates within a wide supply voltage range, making it suitable for noisy industrial environments. The LTV-3120 optocouplers deliver a 2.5A peak output current capable of directly driving most IGBTs with ratings up to 1200V/100A. Meanwhile, the LTV-3150 and LTV-3150-L offer rail-to-rail output, under-voltage lockout (UVLO) protection, and fast switching speeds, supporting a peak output current of up to 1.0A. These photocouplers are ideal for use in motor drives, inverters, and switching power supplies, where reliable isolation and efficient gate control are critical. Compact packaging and compliance with safety standards, such as UL and VDE, further enhance the appeal for high-performance, space-constrained designs.

Optocouplers / Photocouplers

LITEON Optocouplers / Photocouplers are available in standard single, dual, and quad channels. These devices come in Dual-In Package (DIP), Small Outline Package (SOP), Shrink Small Outline Package (SSOP), and Long Small Outline Package (LSOP). The optocouplers / photocouplers are offered with transistor, triac, high speed, Darlington, IGBT drive output, and AC input configurations. These Optocouplers / Photocouplers serve various applications such as switch mode power, battery chargers, fax modems, home appliances, telecommunications, and industry controllers.