LTV-0501

LITEON
859-LTV-0501
LTV-0501

Mfr.:

Description:
High Speed Optocouplers SO8 1MBD High Speed Optocoupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 328

Stock:
328 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,58 € 1,58 €
1,14 € 11,40 €
0,858 € 85,80 €
0,751 € 375,50 €
Full Reel (Order in multiples of 2000)
0,637 € 1.274,00 €
0,625 € 6.250,00 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
SOIC-8
1 Channel
1 Mb/s
3750 Vrms
Photo IC
25 %
25 mA
1.8 V
5 V
8 mA
100 mW
- 40 C
+ 85 C
Reel
Cut Tape
Brand: LITEON
Product Type: High Speed Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTV-0x01 High Speed S08 Photocouplers

LITEON LTV-0x01 High Speed S08 Photocouplers each consist of a high efficiency AlGaAs LED and a high speed optical detector. This LITEON design provides excellent AC and DC isolation between the input and output sides of the optocoupler. In the LTV-0501, the connection for the bias of the photodiode improves the speed over that of a conventional phototransistor coupler by reducing the base-collector capacitances. The output of the optical detector of the LTV-0601 features an open collector Schottky clamped transistor. The enable function allows the optical detector to be strobed. And in the LTV-0701, separate pins for the photodiode and output stage result in TTL compatible saturation voltage and high speed operation. Where desired, the Vcc and Vo terminals may be tied together to achieve conventional photo darlington operation. A base access terminal allows a gain bandwidth adjustment to be made.

1MBd Transistor Output Photocouplers

LITEON 1MBd Transistor Output Photocouplers are designed for high-speed signal isolation in digital and analog applications. These LITEON devices feature an AlGaAs LED optically coupled to a high-speed optical detector, enabling data transmission rates up to 1MBd (megabaud). With a compact DIP or surface-mount package and an isolation voltage of 3750VRMS or 5000VRMS, the photocoupers are ideal for use in microprocessor system interfaces, digital logic isolation, and signal transmission in noisy environments. The fast response time and compatibility with TTL and CMOS logic levels make the components suitable for industrial control systems, consumer electronics, and communication equipment. Additionally, these photocouplers meet international safety standards, ensuring reliable performance in applications where electrical isolation and signal integrity are critical.

Optocouplers / Photocouplers

LITEON Optocouplers / Photocouplers are available in standard single, dual, and quad channels. These devices come in Dual-In Package (DIP), Small Outline Package (SOP), Shrink Small Outline Package (SSOP), and Long Small Outline Package (LSOP). The optocouplers / photocouplers are offered with transistor, triac, high speed, Darlington, IGBT drive output, and AC input configurations. These Optocouplers / Photocouplers serve various applications such as switch mode power, battery chargers, fax modems, home appliances, telecommunications, and industry controllers.