LTST-N683GBEW

LITEON
859-LTST-N683GBEW
LTST-N683GBEW

Mfr.:

Description:
Multi-Colour LEDs RGB PLCC-4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.863

Stock:
1.863 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,628 € 0,63 €
0,426 € 4,26 €
0,309 € 30,90 €
0,257 € 128,50 €
0,249 € 249,00 €
Full Reel (Order in multiples of 2000)
0,211 € 422,00 €
0,186 € 744,00 €
0,181 € 1.810,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
PLCC-4
RGB
630 nm, 530 nm, 475 nm
120 deg, 120 deg, 120 deg
20 mA, 20 mA, 20 mA
2.6 V, 3.8 V, 3.8 V
72 mW, 80 mW, 80 mW
Colorless
Round Flat
Diffused
Brand: LITEON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.9 mm
Length: 3.5 mm
Luminous Intensity: 710 mcd, 1400 mcd, 355 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2.8 mm
Unit Weight: 111,458 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99