LTST-FC03ED-5A

LITEON
859-LTST-FC03ED-5A
LTST-FC03ED-5A

Mfr.:

Description:
Single Colour LEDs Red 0201 SMD LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.279

Stock:
5.279 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,447 € 0,45 €
0,312 € 3,12 €
0,224 € 22,40 €
0,185 € 92,50 €
0,172 € 172,00 €
0,161 € 322,00 €
Full Reel (Order in multiples of 4000)
0,151 € 604,00 €
0,139 € 1.112,00 €
0,134 € 3.216,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
0201 (0603 metric)
628 nm
20 mA
2.6 V
Colorless
LTST-FC03
Reel
Cut Tape
MouseReel
Brand: LITEON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 0.2 mm
Length: 0.6 mm
Luminous Intensity: 280 mcd
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 0.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

LTST-/LTW-FC03 SMD LEDs

LITEON LTST-/LTW-FC03 SMD LEDs are low profile, flat lens LEDs with 120° light emission for wide angle view of indication. These ultra-bright chip LEDs come with InGaN or AlInGaP element combinations to generate specific colors and are configured for automated PC board assembly and space-sensitive applications. The LTST-/LTW-FC03 SMD LEDs are extra thin and I.C. compatible. Additionally, these LEDs are easily adapted with automatic placement equipment and infrared reflow solder process. The LTST-/LTW-FC03 SMD LEDs feature a DC forward current of 20mA and operate between -20°C to 80°C temperature range. Typical applications include various electronic equipment, including cordless and cellular phones, notebook computers, network systems, home appliances, and indoor signboard applications.