LTST-C930YKT

LITEON
859-LTST-C930YKT
LTST-C930YKT

Mfr.:

Description:
Single Colour LEDs Yellow Clear 588nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.536

Stock:
6.536
Can Dispatch Immediately
On Order:
1.500
Expected 6/1/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,181 € 0,18 €
0,126 € 1,26 €
0,085 € 8,50 €
0,071 € 35,50 €
0,062 € 62,00 €
Full Reel (Order in multiples of 1500)
0,056 € 84,00 €
0,052 € 156,00 €
0,046 € 414,00 €
0,044 € 1.056,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
SMD/SMT
1210 (3224 metric)
588 nm
Yellow
20 mA
2.1 V
60 mW
Colorless
1.8 mm
Dome
Water Clear
Reel
Cut Tape
MouseReel
Brand: LITEON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 2.4 mm
Length: 3.2 mm
Luminous Intensity: 16 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 25 deg
Width: 2.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99