LTST-C250KGKT

LITEON
859-LTST-C250KGKT
LTST-C250KGKT

Mfr.:

Description:
Single Colour LEDs SMD, AlInGaP, 1206, REVERSE MOUNT, Green, CLR, T/R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.130

Stock:
9.130 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,275 € 0,28 €
0,147 € 1,47 €
0,081 € 8,10 €
0,064 € 32,00 €
0,058 € 58,00 €
Full Reel (Order in multiples of 3000)
0,052 € 156,00 €
0,046 € 276,00 €
0,042 € 378,00 €
0,04 € 960,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
1206 (3216 metric)
576.5 nm
Green
20 mA
2.4 V
62.5 mW
Colorless
1.2 mm x 1.2 mm
Square
Water Clear
Reel
Cut Tape
MouseReel
Brand: LITEON
Height: 0.8 mm
Length: 3.2 mm
Luminous Intensity: 18 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 130 deg
Width: 1.2 mm
Unit Weight: 143,050 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.