LTST-C19HE1WT-RS1

LITEON
859-LTSTC19HE1WTRS1
LTST-C19HE1WT-RS1

Mfr.:

Description:
Multi-Colour LEDs SMD LTST-C19HE1WT-RS1TYPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.265

Stock:
7.265 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,378 € 0,38 €
0,233 € 2,33 €
0,158 € 15,80 €
0,129 € 64,50 €
0,119 € 119,00 €
0,115 € 230,00 €
Full Reel (Order in multiples of 4000)
0,097 € 388,00 €
0,094 € 752,00 €
0,09 € 2.160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
RGB
627 nm, 531 nm, 474 nm
130 deg, 130 deg, 130 deg
5 mA, 5 mA, 5 mA
2.4 V, 3.6 V, 3.5 V
38 mW, 38 mW, 50 mW
Colorless
1.6 mm x 1.15 mm
Rectangular
Diffused
Brand: LITEON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.35 mm
Length: 1.6 mm
Luminous Intensity: 18 mcd, 71 mcd, 18 mcd
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 1.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99