LTST-C19FD1WT

LITEON
859-LTST-C19FD1WT
LTST-C19FD1WT

Mfr.:

Description:
Multi-Colour LEDs RGB Diffused

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23.212

Stock:
23.212 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,31 € 0,31 €
0,213 € 2,13 €
0,151 € 15,10 €
0,123 € 61,50 €
0,114 € 114,00 €
Full Reel (Order in multiples of 3000)
0,101 € 303,00 €
0,10 € 600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
0806 (2116 metric)
RGB
605 nm, 525 nm, 470 nm
130 deg
20 mA
3.5 V, 3.5 V, 2 V
75 mW, 80 mW, 80 mW
Colorless
Rectangular
Diffused
Brand: LITEON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.55 mm
Length: 2.1 mm
Luminous Intensity: 28 mcd to 112 mcd, 71 mcd to 280 mcd, 45 mcd to 180 mcd
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 1.6 mm
Unit Weight: 141,285 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Mouser currently has mixed stock on reel quantities.

Please contact a Mouser Technical Sales Representative for
further information.

5-0417-03

This functionality requires JavaScript to be enabled.

TARIC:
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99