LTST-C195TBKGKT

LITEON
859-LTST-C195TBKGKT
LTST-C195TBKGKT

Mfr.:

Description:
Multi-Colour LEDs SMD LED Bi-Color Blue 45/Grn 70mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 20000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,065 € 1.300,00 €
0,063 € 1.512,00 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
0606 (1616 metric)
Green, Blue
571 nm, 470 nm
130 deg
20 mA
2 V, 3.4 V
Colorless
Rectangular
Water Clear
Brand: LITEON
Length: 1.6 mm
Luminous Intensity: 112 mcd, 180 mcd
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
Packaging: Reel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 1.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.