LTST-C190KGKT

LITEON
859-LTST-C190KGKT
LTST-C190KGKT

Mfr.:

Description:
Single Colour LEDs Green Clear 571nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 527.803

Stock:
527.803
Can Dispatch Immediately
On Order:
310.800
Expected 4/20/2026
400.000
Expected 7/31/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,129 € 0,13 €
0,085 € 0,85 €
0,051 € 5,10 €
0,046 € 23,00 €
0,036 € 36,00 €
0,035 € 70,00 €
Full Reel (Order in multiples of 4000)
0,031 € 124,00 €
0,028 € 224,00 €
0,027 € 648,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
0603 (1608 metric)
571 nm
Green
20 mA
2 V
75 mW
Colorless
1.1 mm x 0.8 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: LITEON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Height: 0.8 mm
Length: 1.6 mm
Luminous Intensity: 35 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 130 deg
Width: 0.8 mm
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Mouser currently has mixed stock on reel quantities.

Please contact a Mouser Technical Sales Representative for
further information.

5-0417-03

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99