LTST-C170YKT

LITEON
859-LTST-C170YKT
LTST-C170YKT

Mfr.:

Description:
Single Colour LEDs Yellow Clear 588nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28.785

Stock:
28.785
Can Dispatch Immediately
On Order:
39.000
Expected 9/14/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,112 € 0,11 €
0,076 € 0,76 €
0,053 € 5,30 €
0,042 € 21,00 €
0,04 € 40,00 €
Full Reel (Order in multiples of 3000)
0,038 € 114,00 €
0,035 € 210,00 €
0,032 € 288,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
SMD/SMT
0805 (2012 metric)
588 nm
Yellow
20 mA
2.1 V
60 mW
Colorless
1.4 mm x 1.25 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: LITEON
Height: 1.1 mm
Length: 2 mm
Luminous Intensity: 6 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 130 deg
Width: 1.25 mm
Unit Weight: 55,383 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.