LTST-C170KRKT

LITEON
859-LTST-C170KRKT
LTST-C170KRKT

Mfr.:

Description:
Single Colour LEDs Red Clear 631nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 251.560

Stock:
251.560 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,103 € 0,10 €
0,069 € 0,69 €
0,046 € 4,60 €
0,037 € 18,50 €
0,034 € 34,00 €
Full Reel (Order in multiples of 3000)
0,029 € 87,00 €
0,027 € 162,00 €
0,025 € 225,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
0805 (2012 metric)
631 nm
Red
20 mA
2 V
75 mW
Colorless
1.4 mm x 1.25 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: LITEON
Height: 1.1 mm
Length: 2 mm
Luminous Intensity: 54 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 130 deg
Width: 1.25 mm
Unit Weight: 198,083 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.