LTST-C155KGKFKT

LITEON
859-LTST-C155KGKFKT
LTST-C155KGKFKT

Mfr.:

Description:
Multi-Colour LEDs SMD LED Bi-Color Grn 35mcd/Org 95mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 733

Stock:
733 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,224 € 0,22 €
0,153 € 1,53 €
0,107 € 10,70 €
0,083 € 41,50 €
0,077 € 77,00 €
Full Reel (Order in multiples of 3000)
0,068 € 204,00 €
0,064 € 384,00 €
0,057 € 513,00 €
0,055 € 1.320,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
1311 (3227 metric)
Orange, Green
605 nm, 581 nm
130 deg
20 mA
2 V
75 mW, 75 mW
Colorless
2.06 mm x 2.7 mm
Rectangular
Water Clear
Brand: LITEON
Height: 1.1 mm
Length: 3.2 mm
Luminous Intensity: 90 mcd, 35 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2.7 mm
Unit Weight: 37,722 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.