LTST-C150KGKT

LITEON
859-LTST-C150KGKT
LTST-C150KGKT

Mfr.:

Description:
Single Colour LEDs Green Clear 571nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 154.507

Stock:
154.507
Can Dispatch Immediately
On Order:
150.000
Expected 7/6/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,138 € 0,14 €
0,092 € 0,92 €
0,064 € 6,40 €
0,051 € 25,50 €
0,046 € 46,00 €
Full Reel (Order in multiples of 3000)
0,039 € 117,00 €
0,036 € 216,00 €
0,033 € 297,00 €
0,03 € 720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
1206 (3216 metric)
571 nm
Green
20 mA
2 V
75 mW
Colorless
2.06 mm x 1.6 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: LITEON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Height: 1.1 mm
Length: 3.2 mm
Luminous Intensity: 35 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 130 deg
Width: 1.6 mm
Unit Weight: 56,165 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99