LTST-020QRL

LITEON
859-LTST-020QRL
LTST-020QRL

Mfr.:

Description:
Single Colour LEDs Red 624nm 300mcd PLCC 0.6mm Height

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.942

Stock:
18.942 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,241 € 0,24 €
0,164 € 1,64 €
0,118 € 11,80 €
0,116 € 58,00 €
0,112 € 112,00 €
0,108 € 216,00 €
Full Reel (Order in multiples of 4000)
0,103 € 412,00 €
0,093 € 744,00 €
0,085 € 2.040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
PLCC-2
629 nm
Red
20 mA
2 V
120 mW
Colorless
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: LITEON
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.6 mm
Length: 3.8 mm
Luminous Intensity: 400 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 110 deg
Width: 1.2 mm
Unit Weight: 91,444 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99