LTS-4301WC

LITEON
859-LTS-4301WC
LTS-4301WC

Mfr.:

Description:
LED Displays & Accessories 1-Digit SMD Display Red Low-Cur .40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83
Can Dispatch Immediately
On Order:
1.008
Expected 7/15/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,32 € 1,32 €
0,796 € 7,96 €
0,702 € 75,82 €
0,604 € 304,42 €
0,501 € 505,01 €
0,499 € 1.257,48 €
0,492 € 2.461,97 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
1 Digit
6 mm x 10 mm
9.7 mm x 12.9 mm x 7 mm
Red
638 nm
Common Cathode
650 ucd
20 mA
1.8 V
+ 85 C
- 35 C
Through Hole
Tube
Brand: LITEON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Power Consumption: 75 mW
Product Type: LED Displays
Factory Pack Quantity: 36
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 6 mm x 10 mm
Unit Weight: 6,179 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531202090
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99