LTS-3403LE

LITEON
859-LTS-3403LE
LTS-3403LE

Mfr.:

Description:
LED Displays & Accessories 1-DIG Red-Org CCRLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,90 € 1,90 €
1,37 € 13,70 €
1,04 € 112,32 €
0,894 € 450,58 €
0,816 € 822,53 €
0,798 € 1.996,60 €
0,785 € 3.928,14 €
0,765 € 7.656,12 €
25.002 Quote

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
1 Digit
11 mm x 20.32 mm
19.9 mm x 27.69 mm x 8.38 mm
Orange
621 nm
Common Cathode
2400 ucd
20 mA
2 V
+ 85 C
- 35 C
Through Hole
Tube
Brand: LITEON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Power Consumption: 75 mW
Product Type: LED Displays
Factory Pack Quantity: 18
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531202090
CNHTS:
8541410000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99