LTS-3401LWC

LITEON
859-LTS-3401LWC
LTS-3401LWC

Mfr.:

Description:
LED Displays & Accessories Red, Low Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 683

Stock:
683
Can Dispatch Immediately
On Order:
378
Expected 6/19/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,41 € 1,41 €
0,963 € 9,63 €
0,946 € 102,17 €
0,574 € 578,59 €
0,556 € 1.391,11 €
0,545 € 2.727,18 €
0,533 € 5.334,26 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
1 Digit
11 mm x 20.32 mm
19.9 mm x 27.69 mm x 8.38 mm
Red
638 nm
Common Anode
3750 ucd
20 mA
1.8 V
+ 85 C
- 35 C
Through Hole
Tube
Brand: LITEON
Power Consumption: 75 mW
Product Type: LED Displays
Factory Pack Quantity: 18
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 13,463 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531202090
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.