LTS-315AG

LITEON
859-LTS-315AG
LTS-315AG

Mfr.:

Description:
LED Displays & Accessories 1-DIG Green CCRHD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 4500   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,427 € 1.921,50 €
0,406 € 2.030,00 €
0,378 € 3.780,00 €
0,367 € 9.175,00 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: LED Displays & Accessories
RoHS:  
7 Segment
1 Digit
0.3 in
Green
565 nm
Common Cathode
800 ucd
100 mA
2.6 V
+ 85 C
- 35 C
Through Hole
Tube
Brand: LITEON
Product Type: LED Displays
Factory Pack Quantity: 25
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531202090
CNHTS:
8541410000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Single-Digit LED Displays

LITEON single-digit LED displays feature excellent segment uniformity and low power along with high brightness and high contrast. LITEON single-digit displays provide a wide viewing angle and solid state reliability and are binned for luminous intensity. These LED displays have a light gray face and white segments.