LTS-312AG

LITEON
859-LTS-312AG
LTS-312AG

Mfr.:

Description:
LED Displays & Accessories green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,30 € 1,30 €
0,929 € 9,29 €
0,711 € 71,10 €
0,607 € 303,50 €
0,551 € 551,00 €
0,493 € 1.232,50 €
0,468 € 2.340,00 €
0,461 € 4.610,00 €
0,459 € 11.475,00 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
1 Digit
0.3 in
Green
569 nm
Common Anode
2000 ucd
20 mA
2.1 V
+ 85 C
- 35 C
Through Hole
Tube
Brand: LITEON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Power Consumption: 75 mW
Product Type: LED Displays
Factory Pack Quantity: 25
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 3,448 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531202090
CNHTS:
8541410000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99