LTPL-P00DWS57

LITEON
859-LTPL-P00DWS57
LTPL-P00DWS57

Mfr.:

Description:
White LEDs 0.5 W Pwr Dual Chip Cool Wht 5700k LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.321

Stock:
11.321 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,628 € 0,63 €
0,436 € 4,36 €
0,318 € 31,80 €
0,266 € 133,00 €
Full Reel (Order in multiples of 1000)
0,249 € 249,00 €
0,228 € 456,00 €
0,221 € 1.105,00 €
0,214 € 2.140,00 €
0,198 € 4.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: White LEDs
RoHS:  
REACH - SVHC:
White LEDs
SMD/SMT
SMD-6
Cool White
5700 K
21 lm
70
120 deg
40 mA
3 V
500 mW
5 mm
5 mm
1.2 mm
- 40 C
+ 85 C
Colorless
4.4 mm
Round Flat
Water Clear
Reel
Cut Tape
MouseReel
Brand: LITEON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: High Power LEDs
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99