LTPL-M13710ZS30-T2

LITEON
859-M13710ZS30-T2
LTPL-M13710ZS30-T2

Mfr.:

Description:
White LEDs COB, CCT 3000K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1.260,00 €
1,20 € 3.000,00 €
1,17 € 5.850,00 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: White LEDs
RoHS:  
White CoB LEDs
Warm White
3000 K
Brand: LITEON
Product Type: White LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Type: Low Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.