LTPL-M13706ZS27-T2

LITEON
859-M13706ZS27-T2
LTPL-M13706ZS27-T2

Mfr.:

Description:
White LEDs COB, CCT 5700K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,998 € 998,00 €
0,955 € 2.387,50 €
0,92 € 4.600,00 €
0,912 € 9.120,00 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: White LEDs
RoHS:  
White CoB LEDs
White
5700 K
Brand: LITEON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: White LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99