LTPL-M08210ZS27-T0

LITEON
859-LTPLM08210ZS27T0
LTPL-M08210ZS27-T0

Mfr.:

Description:
White LEDs COB Metal 2700K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 600   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,03 € 1.218,00 €
1,94 € 1.978,80 €
1,86 € 4.687,20 €
1,82 € 9.118,20 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
Warm White
2700 K
Tube
Brand: LITEON
Product Type: White LEDs
Factory Pack Quantity: 30
Subcategory: LEDs
Type: Low Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.