LTPL-M03622ZS30-T0

LITEON
859-LTPLM03622ZS30
LTPL-M03622ZS30-T0

Mfr.:

Description:
White LEDs SMD, PLCC, CCT 3000K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 500   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,83 € 1.415,00 €
2,72 € 2.720,00 €
2,68 € 6.700,00 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
Warm White
3000 K
Brand: LITEON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: White LEDs
Factory Pack Quantity: 10
Subcategory: LEDs
Type: Mid-Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99