LTPL-C034UVH410

LITEON
859-LTPL-C034UVH410
LTPL-C034UVH410

Mfr.:

Description:
UV LEDs UV POWER LED C3.5X3.5X2.15MM LENS TYPE, 412NM, 1000 MW, 3.7V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
2,33 € 1.165,00 €
2,23 € 2.230,00 €
2,16 € 5.400,00 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: UV LEDs
RoHS:  
UV LEDs (Ultraviolet)
1313 (3434 metric)
Ultraviolet (NUV)
500 mA
412 nm
3.08 W
3.45 mm
2.13 mm
3.45 mm
- 40 C
+ 85 C
Colorless
Dome
Clear
Reel
Brand: LITEON
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Unit Weight: 694,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99

C03 LED High Power Ultraviolet LEDs

LITEON C03 LED High Power Ultraviolet (UV) LEDs are revolutionary, energy-efficient light sources. They are used for common UV applications, including sterilization, purification, medical treatment, and curing fluid. The LEDs combine the lifetime and reliability advantages of Light Emitting Diodes with the brightness of conventional light sources. LITEON C03 offers design freedom and allows solid-state ultraviolet light sources to displace conventional ultraviolet technologies.