LTPL-C034UVH365

LITEON
859-LTPL-C034UVH365
LTPL-C034UVH365

Mfr.:

Description:
UV LEDs HIGH PWR UV 365nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.735

Stock:
2.735
Can Dispatch Immediately
On Order:
4.000
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,02 € 6,02 €
4,55 € 45,50 €
3,64 € 364,00 €
Full Reel (Order in multiples of 500)
3,22 € 1.610,00 €
3,14 € 3.140,00 €
25.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: UV LEDs
RoHS:  
REACH - SVHC:
UV LEDs (Ultraviolet)
1313 (3434 metric)
Ultraviolet (UVA)
500 mA
3.8 V
365 nm
130 deg
3.08 W
3.45 mm
2.13 mm
3.45 mm
- 40 C
+ 85 C
Colorless
3.06 mm
Dome
Clear
Reel
Cut Tape
MouseReel
Brand: LITEON
Configuration: Single
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Unit Weight: 694,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This Item is not available for sale in Germany due to possible patent
infringement.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1022-2

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

C03 LED High Power Ultraviolet LEDs

LITEON C03 LED High Power Ultraviolet (UV) LEDs are revolutionary, energy-efficient light sources. They are used for common UV applications, including sterilization, purification, medical treatment, and curing fluid. The LEDs combine the lifetime and reliability advantages of Light Emitting Diodes with the brightness of conventional light sources. LITEON C03 offers design freedom and allows solid-state ultraviolet light sources to displace conventional ultraviolet technologies.