LTP-747KR

LITEON
859-LTP-747KR
LTP-747KR

Mfr.:

Description:
LED Displays & Accessories Red, Low Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.777

Stock:
4.777 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,92 € 3,92 €
2,06 € 20,60 €
1,89 € 211,68 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
5 x 7 Dot Matrix
1 Digit
12.66 mm x 17.74 mm x 6.3 mm
Red
631 nm
Anode Columns, Cathode Rows
3400 ucd
20 mA
2 V
+ 85 C
- 35 C
Through Hole
Tube
Brand: LITEON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Power Consumption: 33 mW
Product Type: LED Displays
Factory Pack Quantity: 28
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 3,267 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8531202090
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99