LTP-3784JG

LITEON
859-LTP-3784JG
LTP-3784JG

Mfr.:

Description:
LED Displays & Accessories 13.8mm, 2-digit 14 seg. Display, Green 572nm, grey face and white face

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2400   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 2.880,00 €
1,15 € 2.875,00 €
1,12 € 5.600,00 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: LED Displays & Accessories
LED Displays
14 Segment
2 Digit
26.12 mm x 21.16 mm x 7.8 mm
572 nm
Common Cathode
630 ucd
20 mA
2.6 V
+ 105 C
- 35 C
SMD/SMT
Tube
Brand: LITEON
Product Type: LED Displays
Factory Pack Quantity: 20
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531200040
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Surface Mount LED Display Modules

LITEON Surface Mount (SMT) LED Display Modules are compact, high-efficiency optoelectronic components designed for a wide range of digital display applications. These LITEON modules feature advanced SMT technology, enabling streamlined integration into modern electronic assemblies with minimal footprint and excellent thermal performance. The modules offer high brightness, wide viewing angles, and low power consumption, ideal for consumer electronics, industrial control panels, medical devices, automotive dashboards, and telecommunications equipment. With options for multi-digit numeric and alphanumeric displays, LITEON modules support versatile design needs, including status indicators, data readouts, and user interface elements. The reliability and ease of assembly make the SMT LED display modules a preferred choice for manufacturers seeking durable and visually effective display solutions.