LTP-3363CKR-P

LITEON
859-LTP-3363CKR-P
LTP-3363CKR-P

Mfr.:

Description:
LED Displays & Accessories Dble Dig Red 631nm 0.30" Com Cathode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 950   Multiples: 950
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 950)
1,95 € 1.852,50 €
1,87 € 3.553,00 €
1,84 € 8.740,00 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: LED Displays & Accessories
RoHS:  
7 Segment
2 Digit
7.62 mm
Red
631 nm
Common Cathode
25 mA
2.6 V
+ 105 C
- 35 C
SMD/SMT
Reel
Brand: LITEON
Moisture Sensitive: Yes
Power Consumption: 70 mW
Product Type: LED Displays
Factory Pack Quantity: 950
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541402000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Surface Mount LED Display Modules

LITEON Surface Mount (SMT) LED Display Modules are compact, high-efficiency optoelectronic components designed for a wide range of digital display applications. These LITEON modules feature advanced SMT technology, enabling streamlined integration into modern electronic assemblies with minimal footprint and excellent thermal performance. The modules offer high brightness, wide viewing angles, and low power consumption, ideal for consumer electronics, industrial control panels, medical devices, automotive dashboards, and telecommunications equipment. With options for multi-digit numeric and alphanumeric displays, LITEON modules support versatile design needs, including status indicators, data readouts, and user interface elements. The reliability and ease of assembly make the SMT LED display modules a preferred choice for manufacturers seeking durable and visually effective display solutions.