LTLMR4TBU2DA

LITEON
859-LTLMR4TBU2DA
LTLMR4TBU2DA

Mfr.:

Description:
Single Colour LEDs Blue SMT Lamp Round 20deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 350

Stock:
350 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,413 € 0,41 €
0,272 € 2,72 €
0,244 € 24,40 €
0,128 € 64,00 €
Full Reel (Order in multiples of 1000)
0,108 € 108,00 €
0,102 € 204,00 €
0,095 € 475,00 €
0,087 € 870,00 €
0,083 € 2.075,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
472 nm
20 mA
3.5 V
Round
Reel
Cut Tape
MouseReel
Brand: LITEON
Height: 4.2 mm
Length: 4.2 mm
Luminous Intensity: 9.3 cd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 25 deg
Width: 4.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMD Color LEDs

LITEON SMD Color LEDs feature high brightness and are housed in a surface mount package. The LEDs are used with common SMT assembly processes and are compatible with industrial reflow soldering processes. Surface mount lamp LEDs are offered in round and oval lens packages suitable for sign-board applications. The LEDs have a smooth radiation pattern and narrow viewing angle control without adding an optical lens. Advanced epoxy technology has good moisture resistance and UV protection.