LTL4HMWSDS-A

LITEON
859-LTL4HMWSDS-A
LTL4HMWSDS-A

Mfr.:

Description:
Single Colour LEDs Ylw/ Diffused 587-594.5nm520mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.519

Stock:
7.519 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,533 € 0,53 €
0,285 € 2,85 €
0,137 € 13,70 €
0,115 € 57,50 €
0,095 € 95,00 €
0,093 € 232,50 €
0,081 € 405,00 €
0,072 € 720,00 €
0,069 € 1.725,00 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
Through Hole
594.5 nm
Yellow
20 mA
2.1 V
125 mW
Yellow
4 mm
Dome
Diffused
Bulk
Brand: LITEON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Height: 6.3 mm
Length: 4 mm
Luminous Intensity: 680 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 110 deg x 50 deg
Width: 4 mm
Unit Weight: 277,335 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99