LTL2R3TGK

LITEON
859-LTL2R3TGK
LTL2R3TGK

Mfr.:

Description:
Single Colour LEDs Green Clear 525nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.422

Stock:
3.422 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,04 € 1,04 €
0,732 € 7,32 €
0,545 € 54,50 €
0,462 € 231,00 €
0,435 € 435,00 €
0,412 € 824,00 €
0,33 € 1.650,00 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
Through Hole
T-1 3/4 (5 mm)
525 nm
Green
20 mA
3.5 V
123 mW
Colorless
5 mm
Dome
Water Clear
Bulk
Brand: LITEON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Height: 8.7 mm
Length: 5.9 mm
Luminous Intensity: 8000 mcd
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 20 deg
Width: 5.9 mm
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99