LTL2R3KRD-EM

LITEON
859-LTL2R3KRD-EM
LTL2R3KRD-EM

Mfr.:

Description:
Single Colour LEDs Thru-Hole Lamp 5mm Red 631nm 30Deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.845

Stock:
17.845 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,155 € 0,16 €
0,105 € 1,05 €
0,071 € 7,10 €
0,057 € 28,50 €
0,052 € 52,00 €
0,047 € 94,00 €
0,043 € 215,00 €
0,037 € 925,00 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
Through Hole
T-1 3/4 (5 mm)
631 nm
Red
2 mA
1.8 V
15 mW
Red
5 mm
Dome
Diffused
Bulk
Brand: LITEON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Height: 8.7 mm
Length: 5.9 mm
Luminous Intensity: 50 mcd
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 30 deg
Width: 5.9 mm
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99