LTL2R3CBK5

LITEON
859-LTL2R3CBK5
LTL2R3CBK5

Mfr.:

Description:
Single Colour LEDs Blue 470nm 5mm Water Clear 30 Deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,78 € 3.900,00 €
0,763 € 7.630,00 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
Through Hole
T-1 3/4 (5 mm)
468 nm
Blue
20 mA
3.7 V
5 mm
Dome
Water Clear
Bulk
Brand: LITEON
Luminous Intensity: 1500 mcd
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 30 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.