LTL2P3KGKNN

LITEON
859-LTL2P3KGKNN
LTL2P3KGKNN

Mfr.:

Description:
Single Colour LEDs Green Clear 571nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.991

Stock:
3.991
Can Dispatch Immediately
On Order:
20.000
Expected 6/19/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,189 € 0,19 €
0,131 € 1,31 €
0,091 € 9,10 €
0,072 € 36,00 €
0,066 € 66,00 €
0,061 € 122,00 €
0,056 € 280,00 €
0,052 € 520,00 €
0,048 € 1.200,00 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
Through Hole
T-1 3/4 (5 mm)
575 nm
Green
20 mA
2.1 V
75 mW
Colorless
5 mm
Dome
Water Clear
Bulk
Brand: LITEON
Height: 8.7 mm
Length: 5.9 mm
Luminous Intensity: 980 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 22 deg
Width: 5.9 mm
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.