LTL2F3VEKNT

LITEON
859-LTL2F3VEKNT
LTL2F3VEKNT

Mfr.:

Description:
Single Colour LEDs Red Clear 624nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34.588

Stock:
34.588 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,447 € 0,45 €
0,305 € 3,05 €
0,22 € 22,00 €
0,181 € 90,50 €
0,165 € 165,00 €
0,157 € 314,00 €
0,136 € 680,00 €
0,117 € 1.170,00 €
0,114 € 2.850,00 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
Through Hole
T-1 3/4 (5 mm)
632 nm
Red
20 mA
2 V
120 mW
Colorless
5 mm
Dome
Water Clear
Bulk
Brand: LITEON
Height: 8.7 mm
Length: 5.9 mm
Luminous Intensity: 7200 mcd
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 8 deg
Width: 5.9 mm
Unit Weight: 333,274 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.