LTL17KTGX3KS

LITEON
859-LTL17KTGX3KS
LTL17KTGX3KS

Mfr.:

Description:
Single Colour LEDs Green/ Water Clear 524-536nm7200mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.975

Stock:
6.975 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,262 € 2,62 €
0,188 € 18,80 €
0,153 € 76,50 €
0,132 € 132,00 €
0,121 € 605,00 €
0,111 € 1.110,00 €
0,107 € 2.675,00 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
Through Hole
T-1 (3 mm)
536 nm
Green
20 mA
3.5 V
105 mW
Colorless
3 mm
Dome
Water Clear
Bulk
Brand: LITEON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Height: 5.4 mm
Length: 3.8 mm
Luminous Intensity: 19000 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 30 deg
Width: 3.8 mm
Unit Weight: 218,438 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99