LTL-42D1NMHDP1

LITEON
859-LTL-42D1NMHDP1
LTL-42D1NMHDP1

Mfr.:

Description:
LED Circuit Board Indicators Housing LED ThruHole 3mm 2Lvl Grn/Yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.851

Stock:
4.851
Can Dispatch Immediately
On Order:
5.460
Expected 4/29/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,316 € 3,16 €
0,311 € 31,10 €
0,185 € 77,70 €
0,16 € 134,40 €
0,158 € 398,16 €
0,139 € 700,56 €
0,133 € 1.340,64 €
0,129 € 3.250,80 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: LED Circuit Board Indicators
RoHS:  
Green, Yellow
3 mm
588 nm, 565 nm
5.6 mcd, 12.6 mcd
Through Hole
60 deg
Diffused
10 mA
2.1 V
Tray
Brand: LITEON
Configuration: 2 Single Color LEDs, Bi-Level
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 420
Subcategory: LED Indication
Unit Weight: 1,275 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8531809000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99