LTL-4273

LITEON
859-LTL-4273
LTL-4273

Mfr.:

Description:
Single Colour LEDs Amber Diffused

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.304

Stock:
3.304
Can Dispatch Immediately
On Order:
20.000
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,172 € 0,17 €
0,114 € 1,14 €
0,077 € 7,70 €
0,061 € 30,50 €
0,055 € 55,00 €
0,051 € 102,00 €
0,043 € 215,00 €
0,038 € 950,00 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Single Colour LEDs
RoHS:  
Amber LEDs
Through Hole
T-1 3/4 (5 mm)
588 nm
Amber
20 mA
2.1 V
60 mW
Amber
5 mm
Dome
Diffused
Bulk
Brand: LITEON
Height: 8.6 mm
Length: 5.6 mm
Luminous Intensity: 19 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 36 deg
Width: 5.6 mm
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.